Low

MIDAS  MC122032B6W-BNMLW  Graphic LCD, 122 x 32, White on Blue, 5V, Parallel, No Font, Transmissive

MIDAS MC122032B6W-BNMLW
Manufacturer:
MIDAS MIDAS
Manufacturer Part No:
MC122032B6W-BNMLW
Newark Part No.:
47W0559
Product Range
MC122032B6W Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

  • Graphic LCD module
  • Resolution 122x32 dots (122 x 32)
  • Negative mode STN (BSTN) material
  • Appearance white dots on blue background
  • Transmissive technology, for indoor applications
  • Chip on Board construction (COB) for easy mounting and connection
  • Onboard AVANT SBN1661G Controller with standard parallel interface
  • 5V logic supply, 1/32 display duty and 1/7 driving bias
  • White LED backlight
  • Preferred 6 o'clock viewing angle
  • Wide operating temperature range -20 to +70oC
  • 20-way through-hole SIL connection (top, left) with 2.54mm pitch
  • Overall dimensions - 84.0 x 44.0 x 15.0mm
  • Same foot print as industry standard 16 x 2 alphanumeric LCD module
  • Viewing area - 64.0 x 17.9mm
  • Dot size - 0.40 x 0.45mm

 

Product Information

Resolution:
122 x 32
Display Appearance:
White on Blue
Logic Voltage:
5V
Interface Type:
Parallel
Font Set:
No Font
Display Mode:
Transmissive
LCD Display Type:
BSTN
Module Size:
84mm x 44mm
Operating Temperature Min:
-20°C
Operating Temperature Max:
70°C
Display Construction:
COB
Backlighting Colour:
White LED
Packaging:
Product Range:
MC122032B6W Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Substitutes

DISPLAY, LCD GRAPHIC, 122X32, BSTN

MIDAS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $22.51 50+ $20.42 100+ $18.71 250+ $17.38 More pricing

Buy