Low

MICROSOFT  2EF-00003  Wireless Mobile Mouse 3000 v2 with Plug-And-Go Nano Transceiver

MICROSOFT 2EF-00003
Manufacturer:
MICROSOFT MICROSOFT
Manufacturer Part No:
2EF-00003
Newark Part No.:
13T9690
Also Known As
GTIN UPC EAN: 885370165227
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

  • 4 button wireless optical mouse
  • Ergonomic design with rubber side grips
  • Receiver stores within the mouse when not in use
  • Suitable for left or right handed use
  • Up to 6 months battery life and low battery warning
  • USB interface
  • Supports Win XP/Vista/7/8

 

Product Information

Connection Method:
Wireless - RF
Computer Connector:
USB
Mouse Type:
Optical
Mouse Size:
Mini / Notebook
Mouse Colour:
Black
Product Range:
-
Colour:
Black
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Contents

Mouse, receiver, battery and user guide

Also Known As

GTIN UPC EAN: 885370165227

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.