MICROSEMI  1N34A  Standard Recovery Diode, Single, 65 V, 50 mA, 1 V, 500 mA, 75 °C

MICROSEMI 1N34A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 12X8119
  • Manufacturer Part No 1N34A

Product Overview


The 1N34A is a Rectifier Diode features lower leakage current, flat junction capacitance, high mechanical strength and at least 1 million hours MTBF.
  • 200mA Repetitive peak forward surge current
  • 65V Breakdown voltage

Applications

RF Communications; Sensing & Instrumentation
Back to top

Product Information


  • Diode Configuration Single
  • Repetitive Reverse Voltage Vrrm Max 65V
  • Forward Current If(AV) 50mA
  • Forward Voltage VF Max 1V
  • Forward Surge Current Ifsm Max 500mA
  • Operating Temperature Max 75°C
  • Diode Case Style DO-204AA
  • No. of Pins 2Pins
  • Packaging Tape & Reel
  • Product Range -
  • MSL -
  • Operating Temperature Min -55 °C
  • SVHC To Be Advised
  • Diode Type Standard Recovery

Availability

Availability:  16,000


  • 16,000 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 7/4/16

Price for: Each (Supplied on Full Reel)

Minimum order quantity: 4000

Order multiple quantity: 4000

Price: $1.31 $1.31

Buy

Price

Quantity List Price
4000 - 7999 $1.31
8000 - 11999 $1.24
12000+ $1.16
 
 
Low

Legislation and Environmental


  • Moisture Sensitivity Level: -
Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
88F1645
1N34A

1N34A

MICROSEMI

Standard Recovery Diode, Single, 65 V, 50 mA, 1 V, 500 mA, 75 °C

Availability:​ 2,181  

Price for: Each (Supplied on Cut Tape)

1+ $4.22 3+ $4.10 5+ $3.97 10+ $3.43 More pricing

Buy

see cut-off times

More stock available week commencing 7/11/16

Associated Products


Customers Also Bought