0
0 Items$0.00

Microprocessors :

2 Products Found
View
Buyer
Engineer
Manufacturer
Product Range
MPU Core Size
No. of CPU Cores
Program Memory Size
IC Case / Package
No. of Pins
MPU Case Style
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
09J5495
Each
Pricing is unavailable. Please contact customer services.
PowerQUICC Family PowerQUICC I Series Microprocessors
32bit
1Cores
16KB
BGA
357Pins
BGA
1.7V
1.9V
133MHz
I2C, MII, Parallel, SPI, UART, USB
133MHz
77I/O's
32bit
32 bit
I2C, MII, Parallel, SPI, UART, USB
Surface Mount
-40°C
100°C
PowerQUICC I
PowerQUICC
11J9579

RoHS

Each
25+
$63.930
50+
$63.020
100+
$59.390
4440489 Series
32bit
1Cores
32KB
BGA
516Pins
-
1.425V
1.575V
300MHz
I2C, JTAG, SPI, UART
300MHz
82I/O's
32bit
32 bit
I2C, JTAG, SPI, UART
Surface Mount
0°C
100°C
PowerQUICC II
PowerQUICC
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON