Low

MICRONEL  F62MM-024GK-0  AXIAL FAN, 62MM, 24VDC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MICRONEL
  • Newark Part No.: 24M2276
  • Manufacturer Part No F62MM-024GK-0

Product Information


  • Bearing Type: Sleeve
  • Current Rating: 41mA
  • Current Type: DC
  • External Depth: 15mm
  • External Height: 62mm
  • External Width: 62mm
  • Flow Rate - Imperial: 14.8cu.ft/min
  • Flow Rate - Metric: 360l/min
  • Frame Dimensions: 62mm x 62mm x 15mm
  • Frame Size: 62mm
  • Noise Rating: 25dBA
  • Power Connection Type: Wire Leaded
  • SVHC: To Be Advised
  • Series: F62MM
  • Supply Voltage: 24VDC

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 86K9895 - EBM PAPST-614F-AXIAL FAN, 60MM, 24VDC

Price

Quantity List Price
1 - 24 $48.97
25 - 49 $46.39
50 - 99 $44.37
100 - 249 $42.90
250+ $33.32

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
86K9895
614F

614F

EBM PAPST

AXIAL FAN, 60MM, 24VDC

AXIAL FAN, 60MM, 24VDC; Fan Frame Size:60mm; External Depth:15mm; Supply Voltage:24VDC; Flow Rate - Imperial:17.1cu.ft/min; Flow Rate - Metric:29m /h; Noise Rating:27dBA; Bearing Type:Sleeve; Power Connection Type:Wire Leaded ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

566

1+ $18.54 25+ $15.54 50+ $14.70 100+ $13.78 More Pricing

Buy
  • 566 in stock for same day shipping

see cut-off times

 
Check more stock
  • 60 Further stock expected to ship on May 5, 2015
  • Per the manufacturer, more stock expected week of 6/15/15

Customers Also Bought