MICRONEL  F62MM-012GK-0  Axial Fan, Flat, Sleeve, F62MM Series, 12 VDC, 62 mm, 15 mm, 14.8 cu.ft/min, 360 l/min

MICRONEL F62MM-012GK-0

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 19M1331
  • Manufacturer Part No F62MM-012GK-0

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Bearing Type: Sleeve
  • Current Rating: 70mA
  • Current Type: DC
  • External Depth: 15mm
  • External Height: 62mm
  • External Width: 62mm
  • Flow Rate - Imperial: 14.8cu.ft/min
  • Flow Rate - Metric: 360l/min
  • Frame Dimensions: 62mm x 62mm x 15mm
  • Frame Size: 62mm
  • Noise Rating: 25dBA
  • Power Connection Type: Wire Leaded
  • Product Range: F62MM Series
  • SVHC: To Be Advised
  • Supply Voltage: 12VDC

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 96M8243 - Axial Fan, Medium Speed, Sleeve, 12 VDC, 60 mm, 15 mm, 18 cu.ft/min, 30.6 l/min
  • 86K9885 - Axial Fan, Tubeaxial, Square, Wire Leaded, Sleeve, 600 Series, 12 VDC, 60 mm, 15 mm

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
96M8243
MCKD1206PHS2.GN

MCKD1206PHS2.GN

MULTICOMP

Axial Fan, Medium Speed, Sleeve, 12 VDC, 60 mm, 15 mm, 18 cu.ft/min, 30.6 l/min

395 

Price for: Each 1

1+ $7.52 50+ $6.79 100+ $6.26 250+ $5.77

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/28/16
86K9885
612F

612F

EBM PAPST

Axial Fan, Tubeaxial, Square, Wire Leaded, Sleeve, 600 Series, 12 VDC, 60 mm, 15 mm

87 

Price for: Each 1

1+ $16.77 25+ $14.05 50+ $13.29 100+ $12.46

Buy

see cut-off times

 
Check more stock
  • 63 Further stock expected to ship on Apr 10, 2016
  • More stock available week commencing 4/18/16

Customers Also Bought