Low

MICRONEL  D241L-006GK-1  Axial Fan, Miniature Tube, Sleeve, D240L Series, 6 VDC, 24 mm, 30 mm, 1.77 cu.ft/min, 50 l/min

MICRONEL D241L-006GK-1
Technical Data Sheet (226.04KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Supply Voltage:
6VDC
Fan Frame Size:
24mm
External Depth:
30mm
Product Range:
D240L Series
Flow Rate - Imperial:
1.77cu.ft/min
Flow Rate - Metric:
50l/min
Noise Rating:
33dBA
Bearing Type:
Sleeve
Power Connection Type:
2 Lead Wires
Current Rating:
32
Power Rating:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.