Low

MICRON  MT48LC8M16A2P-6A IT  SDRAM, 128MBIT, 167MHZ, 54TSOP

MICRON MT48LC8M16A2P-6A IT
Manufacturer:
MICRON MICRON
Manufacturer Part No:
MT48LC8M16A2P-6A IT
Newark Part No.:
63W8527
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

DRAM Memory Configuration:
8M x 16bit
Access Time:
6ns
Page Size:
-
No. of Pins:
54Pins
Memory Case Style:
TSOP-II
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
IC Interface Type:
-
Packaging:
Each
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Substitutes

SDRAM, 128MBIT, 167MHZ, 54TSOP

MICRON

569:  in stock

Price for: Each

1+ $4.11 100+ $3.36 250+ $3.08 500+ $2.86 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.