Low

M29W320EB70ZE6E - 

Flash Memory, Boot Block, NOR, 32 Mbit, 4M x 8bit / 2M x 16bit, CFI, Parallel, TFBGA, 48 Pins

M29W320EB70ZE6E - Flash Memory, Boot Block, NOR, 32 Mbit, 4M x 8bit / 2M x 16bit, CFI, Parallel, TFBGA, 48 Pins

The actual product may differ from image shown

Manufacturer:
MICRON MICRON
Manufacturer Part No:
M29W320EB70ZE6E
Newark Part No.:
53R1983
Product Range
3V Parallel NOR Flash Memories
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The M29W320EB70ZE6E is a 32MB non-volatile Flash Memory that can be read, erased and reprogrammed. These operations can be performed using a single low voltage 2.7 to 3.6V supply. On power-up the memory defaults to its Read mode. The M29W320E has an array of 8 parameter and 63 main blocks. M29W320EB locates the parameter blocks starting from the bottom. M29W320E has an extra 32K word (x16 mode) or 64 Kbyte (x8 mode) block, the extended block that can be accessed using a dedicated command. The extended block can be protected and so is useful for storing security information. However the protection is irreversible, once protected the protection cannot be undone. Each block can be erased independently so it is possible to preserve valid data while old data is erased. The blocks can be protected to prevent accidental program or erase commands from modifying the memory. Program and erase commands are written to the command interface of the memory.
  • Asymmetrical block architecture
  • Access time - 70ns
  • Programming time - 10µs per byte/word typical
  • Double word/quadruple byte program
  • Unlock bypass program command - Faster production/batch programming
  • VPP/WP Pin for fast program and write protect
  • Temporary block unprotection mode
  • Common flash interface - 64-bit security code
  • Extended memory block - extra block used as security block or to store additional information
  • Low power consumption - standby and automatic standby
  • 100000 Program/erase cycles per block
  • Electronic signature

Applications

Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics

Product Information

:
32Mbit
:
4M x 8bit / 2M x 16bit
:
-
:
CFI, Parallel
:
TFBGA
:
48Pins
:
70ns
:
2.7V
:
3.6V
:
-40°C
:
85°C
:
3V Parallel NOR Flash Memories
:
To Be Advised
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.