Low

M25P80-VMW6G - 

Flash Memory, 8 Mbit, 1M x 8bit, 75 MHz, Serial, SPI, WSOIC, 8 Pins

M25P80-VMW6G - Flash Memory, 8 Mbit, 1M x 8bit, 75 MHz, Serial, SPI, WSOIC, 8 Pins

The actual product may differ from image shown

Manufacturer:
MICRON MICRON
Manufacturer Part No:
M25P80-VMW6G
Newark Part No.:
26M1754
Product Range
3V Serial NOR Flash Memories
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The M25P80-VMW6G is an 8MB (1Mb x 8) serial flash embedded memory device in 8 pin NSOIC package. It features advanced write protection mechanism accessed by high speed SPI compatible bus. The device supports high performance commands for clock frequency up to 75MHz. The memory can be programmed 1 to 256 bytes at a time using PAGE PROGRAM command. It is organized as 16 sectors each containing 256 pages. Each page is 256bytes wide. Memory can be viewed either as 4096 pages or as 1,048,576 bytes. The entire memory can be erased using BULK ERASE command or it can be erased one sector at a time using SECTOR ERASE command.
  • Single supply voltage range from 2.7V to 3.6V
  • Page program (up to 256bytes) in 0.64ms
  • Sector erase of 512KB in 0.6s
  • Bulk erase of 8MB in 8s
  • Hardware write protection, protected area size defined by nonvolatile bits BP0, BP1, BP2
  • Deep power down of 1μA
  • JEDEC standard 2byte signature (2014h)
  • More than 100000 write cycles per sector and more than 20 years data retention
  • Operating temperature range from -40°C to 85°C

Applications

Embedded Design & Development

Product Information

:
8Mbit
:
1M x 8bit
:
75MHz
:
Serial, SPI
:
WSOIC
:
8Pins
:
-
:
2.7V
:
3.6V
:
-40°C
:
85°C
:
3V Serial NOR Flash Memories
:
To Be Advised
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Hello, Can you send me Numonyx M25P80VMW6G marking picture?
Thanks in advance.
4 years, 2 months ago
by
Peggie
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Here are pictures of stock# 26M1754 (M25P80-VMW6G) we have in bin. I hope this helps.
Images for this Answer
(click to see full-size image)
User submitted photo
4 years ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:51.138-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_26M1754, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.