New to Newark/element14? Start here
2013/05/20

Spotted an Error? Print Page Share this page

MICROCHIP - ZG2101MC - WIFI MODULE, TXRX, 802.11, 2.4GHZ, SPI, U.FL CONN

MICROCHIPZG2101MC
Image is for illustrative purposes only.
Please refer to product description
MICROCHIP
Manufacturer:
MICROCHIP
Newark Part Number:
65R4619
Manufacturer Part No:
ZG2101MC

Technical Data Sheet (575.51KB) EN
Technical Data Sheet (575.51KB) EN

Product Information
  • WIFI MODULE, TXRX, 802.11, 2.4GHZ, SPI, U.FL CONN
  • Compliance Standard: IEEE 802.11b
  • Frequency RF: 2.4GHz
  • Module Interface: SPI
  • Kit Contents: Wi-Fi Module
  • Tool / Board Applications: Wireless Connectivity-ZigBee, RF, Infrared, USB
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 102

Catalog Page/Catalog Number:

102 / 130

85 / 129

82 / 128

Availability

Availability: 25

While Supplies LastProduct will no longer be available from Newark/element14 when current inventory is depleted.

 - Non-Cancelable/Non-Returnable

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 45

Price: $29.40  

  1. Qty

Price

Qty Price
45+  $29.40
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
47950-2001

MOLEX

WIFI ANTENNA 9MM, 2.4GHZ, 50 OHMS

Antenna Type:MIMO, WiFi; Frequency Min:2.4GHz; Frequency Max:5GHz; Gain:3.5dB; Antenna Polarization:Linear;

63
Price
For: 1 Each
1+
$5.26
10+
$5.10
25+
$4.95
50+
$4.26
more...

63 available to ship today
DM240001

MICROCHIP

PIC24, DSPIC33, LCD DISPLAY, EXPLORER 16 DEV BOARD

Silicon Manufacturer:Microchip; Core Architecture:PIC, dsPIC; Core Sub-Architecture:PIC24, dsPIC33; Silicon Core Number:PIC24F, dsPIC33F; For Use With:PIC24/dsPIC33 ;

30
Price
For: 1 Each
1+
$129.99

30 available to ship today
JF1R6-CR3-41

DIGI INTERNATIONAL

ADAPTER, U.FL TO RPSMA LEAD

Impedance:50ohm; Cable Length - Imperial:3.937"; Cable Length - Metric:100mm; Connector Type A:U.FL Right Angle Plug; Connector Type B:SMA RP Straight Jack;

20
Price
For: 1 Each
1+
$12.09
5+
$9.63
10+
$8.54

20 available to ship today
MRF24WB0MB/RM

MICROCHIP

Wi-Fi Transceiver Module with u.fl external antenna connector, 36 MODULE Varies

RoHS Compliant: Yes;

5
Price
For: 1 Each
1+
$23.74
26+
$23.04
100+
$19.23

5 available to ship today
DM163024

MICROCHIP

PICDEM.NET, PIC18F97J60, ENC28J60, ENET, DEV BOARD

Silicon Manufacturer:Microchip; Silicon Core Number:ENC28J60, PIC18F97J60; Kit Application Type:Communication & Networking; Application Sub Type:Ethernet; For Use With:PIC18F97J60 ;

1
Price
For: 1 Each
3+
$165.00

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.  - Non-Cancelable/Non-Returnable
ANT-24G-WHJ-SMA

RF SOLUTIONS

ANTENNA, WHIP, SMA, 90D, 2.4GHZ

Connector type:SMA; Frequency:2.4GHz ; RoHS Compliant: Yes;

4
Price
For: 1 Each
1+
$8.48 Promotional price
50+
$7.89
100+
$7.20
250+
$7.20
more...

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.  - Non-Cancelable/Non-Returnable
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(MICROCHIP) OR (WLAN) OR (ZG2101MC)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$5.26
DIGI INTERNATIONAL JF1R6-CR3-41
1 Each
$12.09