Low

MICROCHIP  USB3370B-EZK-TR  IC, USB 2.0 PHY 19.2MHZ XTAL/CLK, 32VQFN

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MICROCHIP
  • Newark Part No.: 69W6740
  • Manufacturer Part No USB3370B-EZK-TR

Product Information


  • Data Rate: -
  • Interface Case Style: VQFN
  • No. of Pins: 32
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • Supply Voltage Max: -
  • Supply Voltage Min: -
  • USB Type: -
  • USB Version: -

Find similar products  grouped by common attribute

Availability

Availability:  3,633

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 23 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.33

Buy

Price

Quantity List Price
1 - 99 $2.33
100 - 249 $1.91
250 - 499 $1.75
500 - 999 $1.62
1000+ $1.52

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
70W1032
USB3370B-EZK-TR

USB3370B-EZK-TR

MICROCHIP

USB 2.0 PHY 19.2 MHz XTAL/Clock Freq,, 32 VQFN 5x5x0.9 T/R

USB 2.0 PHY 19.2 MHz XTAL/Clock Freq,, 32 VQFN 5x5x0.9 T/R

  Write a Review | Ask a Question

0

100+ $1.18

Buy
    Supplier lead time 23 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought