Low

TDGL003 - 

Evaluation Board, 83 I/O Lines, USB / Externally Powered, Upto 80MHz Operating Speed

TDGL003 - Evaluation Board, 83 I/O Lines, USB / Externally Powered, Upto 80MHz Operating Speed

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
TDGL003
Newark Part No.:
47T5672
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Microchip
:
32bit
:
PIC32MX795Fxxxx
:
PIC
:
PIC32
:
PIC32MX
:
Board, USB Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

TDGL003 is a chipKIT Max32 board based on the popular Arduino open source hardware prototyping platform but adds the performance of PIC32 microcontroller. The Max32 is the same form factor as the Arduino Mega board and is compatible with many Arduino shields as well as larger shields for use with the Mega boards. It features a USB serial port interface for connection to the IDE and can be powered via USB or an external power supply. The Max32 board takes advantage of the powerful PIC32MX795F512 mcu. This microcontroller features a 32bit MIPS processor core running at 80MHz, 512K of flash program memory and 128K of SRAM data memory. In addition, the processor provides a USB 2 OTG controller, 10/100 Ethernet MAC and dual CAN controllers that can be accessed via add on I/O shields. The Max32 can be programmed using an environment based on the original Arduino IDE modified to support PIC32. The Max32 is fully compatible with advanced MPLAB IDE and PICKit3 in system programmer/debugger.
  • PIC32MX795F512 processor with USB 2.0 OTG controller
  • Provides additional memory and advanced communications peripherals
  • Compatible with many existing Arduino code examples, reference materials and other resources
  • Can also be programmed using MPLAB IDE
  • Arduino "Mega" form factor
  • Compatible with many Arduino shields
  • 83 available I/O
  • User LED
  • Connects to a PC using a USB A to mini B cable
  • TDGL003 featured with User LED for indication

Applications

Communications & Networking, Industrial, Multimedia, Communications & Networking

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 6/18/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$49.50 $ 49.50
Price for:
Each
Multiple: 1 Minimum: 7
Quantity Price
7 + $49.50
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 3 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Please could you provide more information on TDGL003 product ?
2 years, 7 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The TDGL003 is a chipKIT max32 development board. The chipKIT max32 is based on the popular Arduino open source hardware prototyping platform but adds the performance of the Microchip PIC32 microcontroller. The max32 is the same form factor as the Arduino mega board and is compatible with many Arduino shields as well as larger shields for use with the mega boards. It features a USB serial port interface for connection to the IDE and can be powered via USB or an external power supply. The Max32 board takes advantage of the powerful PIC32MX795F512 microcontroller. This microcontroller features a 32bit MIPS processor core running at 80MHz, 512K of flash program memory and 128K of SRAM data memory. It provides a USB 2 OTG controller, 10/100 Ethernet MAC and dual CAN controllers that can be accessed via add-on I/O shields. The max32 can be programmed using an Arduino IDE modified to support PIC32. Max32 is fully compatible with Microchip MPLAB IDE and the PICKit-3.

Feature & Benefits:
Microchip PIC32MX795F512 processor
Processor supports 80MHz 32bit MIPS, 512K flash, 128K RAM
It has USB 2.0 OTG controller, 10/100 Ethernet MAC, Dual CAN controllers
Provides additional memory and advanced communications peripherals
Compatible with many existing Arduino code examples, reference materials
Can also be programmed using Microchip's MPLAB IDE (along with a PICkit 3)
Arduino "Mega" form factor
Compatible with many Arduino shields
83 I/O lines available
Connects to a PC using a USB A mini B cable

Applications: Consumer Electronics, Industrial, Multimedia, Communications & Networking
2 years, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the programmer cable/module suitable for chipKIT Max32 development board (part number TDGL003)
1 year, 5 months ago
by
NewarkTechSupp
+1point
1out of 1found this question helpful.
Was this helpful?(1)(0)

Answers

A: 
Suggested part number of programmer cable/module is TDGL015 from Digilent.
1 year, 5 months ago
by
NewarkTechSupport
-1point
0out of 1found this answer helpful.
Was this helpful?(0)(1)
Details: 
Can you suggest the suitable IDE used for chipKIT Max32 development board (part number TDGL003)
1 year, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
TDGL003 chipKIT Max32 board uses a modified version of the original Arduino IDE for compatibility with existing code examples, tutorials and resources.Pin-compatible with many Arduino shields that can operate at 3.3V.
1 year, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:06.600-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_47T5672, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.