Low

TDGL002 - 

EVALUATION BOARD, CHIPKIT UNO32 BOARD

TDGL002 - EVALUATION BOARD, CHIPKIT UNO32 BOARD

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
TDGL002
Newark Part No.:
47T5671
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Microchip
:
32bit
:
PIC32MX320Fxxxx
:
PIC
:
PIC32
:
PIC32MX
:
Board, USB Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

TDGL002 is a chipKIT Uno32 development board. It is an easy to use platform for developing microcontroller based applications. The Uno32 board takes advantage of the powerful PIC32MX320F128 microcontroller. This microcontroller features a 32bit MIPS processor core running at 80Mhz, 128K of flash program memory and 16K of SRAM data memory. The Uno32 can be programmed using the multi platform integrated development environment (MPIDE), an environment based on the original Arduino IDE modified to support PIC32. It contains everything needed to start developing embedded applications. In addition, the Uno32 is fully compatible with the advanced Microchip MPLAB IDE and the PICKit3 in system programmer/debugger. . The chipKIT Uno32 is based on the popular Arduino open source hardware prototyping platform and adds the performance of the PIC32 microcontroller. It features a USB serial port interface for connection to the IDE and can be powered via USB or an external power supply.
  • Arduino Uno form factor, compatible with many shields that can operate at 3.3V
  • Multi platform IDE and software framework are compatible with many existing Arduino code samples
  • 42 available I/O pins, two user LEDs
  • Requires a USB A to mini B cable
  • 7V to 15V input voltage (recommended), 20V maximum
  • 128K Flash, 16K RAM
  • Up to 80MHz operating speed
  • USB or externally powered
  • UART, SPI, and I2C ports and pulse width modulated outputs

Applications

Embedded Design & Development, Industrial, Multimedia, Communications & Networking

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

22K2733 - IC,Single MOSFET Driver,CMOS,LLCC,8PIN,PLASTIC

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Please could you provide more information on TDGL002 product ?
2 years, 7 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The TDGL002 is a chipKIT Uno32 development board. The chipKIT Uno32 is based on the popular Arduino open source hardware prototyping platform but adds the performance of the Microchip PIC32 microcontroller. The Uno32 is the same form factor as the Arduino UNO board and is compatible with many Arduino shields. It features a USB serial port interface for connection to the IDE and can be powered via USB or an external power supply. The uno32 board takes advantage of the powerful PIC32MX320F128 microcontroller. This microcontroller features a 32bit MIPS processor core running at 80MHz, 128K of flash program memory and 16K of SRAM data memory. The uno32 can be programmed using an environment based on the original Arduino IDE modified to support PIC32. In addition, the uno32 is fully compatible with the advanced Microchip MPLAB IDE and the PICKit3 in-system programmer/debugger.

Feature & Benefits:
Microchip's PIC32 32bit MIPS processor (PIC32MX320F128), 80MHz 32bit MIPS, 128K flash, 16K SRAM
Compatible with many existing Arduino code examples, reference materials and other resources
Arduino "UNO" form factor
Compatible with many Arduino shields
42 I/O lines available
TDGL002 featured with User LED for indication
Connects to a PC using a USB A to mini B cable
Can also be programmed using Microchip's MPLAB IDE along with a PICkit-3

Applications: Consumer Electronics, Industrial, Multimedia, Communications & Networking
2 years, 7 months ago
by
NewarkProductEnrichment1
+1point
1out of 1found this answer helpful.
Was this helpful?(1)(0)
Details: 
Can you suggest the programmer cable/module suitable for chipKIT Uno32 development board(part number TDGL002)
1 year, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of programmer cable/module is TDGL015 from Digilent.
1 year, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:09.542-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_47T5671, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.