MICROCHIP  TC9402CPD  Voltage to Frequency Converter, 100 kHz, 1Hz to 100kHz, 0.25 %, 4V to 7.5V, DIP, 14

MICROCHIP TC9402CPD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 24M8127
  • Manufacturer Part No TC9402CPD

Product Information


  • Frequency 100kHz
  • Full Scale Range 1Hz to 100kHz
  • Linearity % 0.25%
  • Supply Voltage Range ± 4V to ± 7.5V
  • Digital IC Case DIP
  • No. of Pins 14Pins
  • Packaging Each
  • MSL -
  • SVHC No SVHC (17-Dec-2015)

Availability

Availability:  33

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items


 
Check stock and lead times
    More stock available week commencing 8/22/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.78 $4.78

Buy

Price

Quantity List Price
1 - 9 $4.78
10 - 24 $3.98
25 - 49 $3.56
50 - 99 $2.74
100+ $2.69
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought