Low

MICROCHIP  TC9401CPD  Voltage to Frequency Converter, 100 kHz, 1Hz to 100kHz, 0.01 %, 8V to 15V, DIP, 14

MICROCHIP TC9401CPD
Technical Data Sheet (545.83KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Frequency:
100kHz
Full Scale Range:
1Hz to 100kHz
Linearity %:
0.01%
Supply Voltage Range:
8V to 15V
Digital IC Case:
DIP
No. of Pins:
14Pins
Packaging:
Each
Product Range:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.