Low

TC9400CPD - 

Voltage to Frequency Converter, 100 kHz, 1Hz to 100kHz, 0.05 %, ± 4V to ± 7.5V, DIP, 14 Pins

MICROCHIP TC9400CPD

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
TC9400CPD
Newark Part No.:
96K4052
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TC9400CPD is a Voltage-to-frequency Converter for microprocessor data acquisition. It is utilizing low-power CMOS technology. The converter accept a variable analogue input signal and generate an output pulse train, whose frequency is linearly proportional to the input voltage. A complete Voltage-to-frequency (V/F) system only requires the addition of two capacitors, three resistors and reference voltage.
  • 27mW Low power dissipation (typical)
  • ±25ppm/°C (typical) Gain temperature stability
  • Programmable scale factor

Applications

Test & Measurement, Signal Processing, Metering, Motor Drive & Control, RF Communications

Product Information

:
100kHz
:
1Hz to 100kHz
:
0.05%
:
± 4V to ± 7.5V
:
DIP
:
14Pins
:
Each
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

86 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$5.50 $ 5.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $7.48
25 + $6.22
100 + $5.67
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.