Low

TC7660EPA - 

CHARGE PUMP DC/DC CONVERTER, DIP-8

TC7660EPA - CHARGE PUMP DC/DC CONVERTER, DIP-8

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
TC7660EPA
Newark Part No.:
92C6594
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TC7660EPA is a charge-pump DC-to-DC Voltage Converter converts a 1.5 to 10V input to a corresponding -1.5 to -10V output using only two low-cost capacitors, eliminating inductors and its associated size and electromagnetic interference (EMI). This device is a pin-compatible replacement for the industry standard 7660 charge-pump voltage converter. The on-board oscillator operates at a nominal frequency of 10kHz. Operation below 10kHz is possible by connecting an external capacitor from OSC to ground.
  • No external diode required for high-voltage operation
  • Easy to use - Only two external capacitors required
  • 3kV HBM Improved ESD protection
  • 99.9% Efficient voltage conversion
  • 98% Excellent power efficiency
  • 80µA at VIN = 5V Low power consumption

Applications

Power Management, Signal Processing, Automation & Process Control

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $0.816 25+ $0.678 100+ $0.618

Add

MICROCHIP

CHARGE PUMP DC/DC CONVERTER, 8-DIP

693 in stock
Add

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/2/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.618 $ 0.62
Price for:
Each
Multiple: 60 Minimum: 900
Quantity Price
900 + $0.618
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.