Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 98M4318
  • Manufacturer Part No SW006014

Product Information

  • Core Architecture: PIC
  • License Type: -
  • No. of User Licenses: -
  • SVHC: To Be Advised
  • Series: PIC24
  • Software Edition: -
  • Supported Families: PIC24
  • Supported Hosts: -
  • Tool Function: Compiler


SW006014 is a MPLAB C Compiler for PIC24 MCUs is a full featured ANSI compliant C compiler for the PIC24 family of 16bit devices. MPLAB C is a 32bit Windows console application as well as a fully integrated component of MPLAB Integrated Development Environment (IDE), allowing source level debugging with the MPLAB REAL ICE Emulator, MPLAB ICD 2 In-Circuit Debugger and MPLAB SIM Simulator.


  • ANSI compliant with standard, math, memory, data conversion and math libraries
  • Generates relocatable object modules for enhanced code reuse
  • Optimized to generate as much as 30% less code than other 16bit MCU compilers
  • Strong support for in line assembly when total control is absolutely necessary
  • Peripheral library for quick coding using Microchip device peripherals
  • Allows code and data to be located at absolute addresses
  • Supports advanced code size optimizations
  • Free unrestricted evaluation version of the C compiler


  • Embedded Design & Development

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /


Availability: No Longer Manufactured


Pricing is unavailable. Please contact customer services.

Legislation and Environmental

Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought