Low

SST25VF064C-80-4I-S3AE - 

Flash Memory, 64 Mbit, 80 MHz, SPI, SOIC, 8 Pins

SST25VF064C-80-4I-S3AE - Flash Memory, 64 Mbit, 80 MHz, SPI, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
SST25VF064C-80-4I-S3AE
Newark Part No.:
92R4574
Product Range
3V Serial NOR Flash Memories
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SST25VF064C-80-4I-S3AE is a 64MB dual I/O SPI Serial Flash Memory with SST proprietary and high-performance CMOS SuperFlash technology. The split-gate cell design and thick-oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches. The SST25VF064C significantly improves performance and reliability, while lowering power consumption. The device writes (Program or Erase) with a single power supply of 2.7 to 3.6V. The total energy consumed is a function of the applied voltage, current and time of application. Since for any given voltage range, the SuperFlash technology uses less current to program and has a shorter erase time, the total energy consumed during any Erase or Program operation is less than alternative flash memory technologies.
  • Single voltage read and write operations
  • Serial interface architecture - SPI compatible of mode 0 and mode 3
  • Superior reliability - 100000 cycles endurance and greater than 100-year data retention
  • Low power consumption
  • Flexible erase capability
  • Fast erase - 35ms (typical) chip-erase time and 18ms (typical) sector-/block-erase time
  • Page-program - 256 bytes per page, single and dual input support
  • End-of-write detection
  • Write protection (WP#) - Enables/disables the lock-down function of the status register
  • Software write protection - Write protection through Block-Protection bits in status register

Applications

Industrial

Product Information

:
64Mbit
:
-
:
80MHz
:
SPI
:
SOIC
:
8Pins
:
-
:
2.7V
:
3.6V
:
-40°C
:
85°C
:
Each
:
3V Serial NOR Flash Memories
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

53X3522 - 64M 2.3V TO 3.6V SQI F M 8 SOIJ .208 TUBE

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.