Low

MICROCHIP  RN-USB-X  BLUETOOTH MOD, V2.0/V1.2/V1.1, CLASS 1, 2MBPS

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MICROCHIP
  • Newark Part No.: 06W3269
  • Manufacturer Part No RN-USB-X

Product Information


  • Bluetooth Class: Class 1
  • Bluetooth Version: Bluetooth 2.0, 1.2 and 1.1
  • Data Rate: 2Mbps
  • Operating Frequency Range: 2.402GHz to 2.48GHz
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Receive Sensitivity: -
  • Receiving Signal Range: 100m
  • SVHC: No SVHC (16-Dec-2013)
  • Signal Range Max: 100m
  • Supply Voltage Max: 5V
  • Supply Voltage Min: -

Availability

Availability:  19


  • 19 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $48.00

Buy

Price

Quantity List Price
1 - 25 $48.00
26 - 99 $40.56
100 - 999999999 $34.03

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought