Low

RN-SMA-S - 

BeagleBone Black Cape, LCD, 5", Resistive Touchscreen

RN-SMA-S - BeagleBone Black Cape, LCD, 5", Resistive Touchscreen

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
RN-SMA-S
Newark Part No.:
06W3254
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1" Short Antenna
:
Roving Networks Bluetooth Wireless Modules
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

RN-SMA-S is a one inch antenna with SMA connector.
  • Frequency of 2.4GHz
  • SMA male RP connector

Applications

Wireless, Communications & Networking

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

77 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$5.86 $ 5.86
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.86
10 + $4.89
25 + $4.45
100 + $4.29
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the difference between (part number RN-SMA-S) and RN-SMA-S-RP antenna modules.
1 year, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
RN-SMA-S is a one inch short antenna with SMA-male connector where as RN-SMA-S-RP is a one inch short antenna with SMA-Male-RP connector which shows antenna includes reverse polarity SMA connector.
1 year, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:51.667-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_06W3254, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.