Low

MICROCHIP  RN-42-SM  EVAL BRD, BLUETOOTH CLASS 1/2, SOCKET MODULE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MICROCHIP
  • Newark Part No.: 94T7999
  • Manufacturer Part No RN-42-SM

Product Information


  • Application Sub Type: Bluetooth
  • Features: Bluetooth v2.1+EDR support, upto 3.0Mbps burst HCI mode, UART
  • Kit Application Type: Wireless Connectivity
  • Kit Contents: Board Only
  • SVHC: No SVHC (16-Dec-2013)
  • Silicon Core Number: -
  • Silicon Manufacturer: Microchip

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


MICROCHIP - RN-42-SM - EVAL BRD, BLUETOOTH CLASS 1/2, SOCKET MODULE 2 5 1 1
Roving Networks needs to be more accurate. *HID* In the linked data sheet it says this device supports HID. Well It does, but it doesn't. The device is shipped with a firmware 4.77 (latest stable SPP firmware). This firmware doesn't support HID. That's fine, so I go look for a firmware update. I find this, " There is currently no way to upgrade Bluetooth firmware in the field. Please contact your local sales office." You have to special order the one with the HID firmware. Or look for the old releases that don't quite work perfectly. Those models are, RN42HID-I/RM603, RN42HID-I/RM610, or RN42HID-I/RM611 (this is their latest "stable" HID release as of 1/2012). As for the device itself. It's well built and SPP works great. NOTE: If you plan to use the UART interface, you have to unsolder Resistor R6 and R8 for it to work or you get garbage characters in the terminal. I understand the reason why, but they should have made 2 jumpers for that instead. Since, after prototyping with UART, I can't try the other method. The status LED's are very helpful as well. In UART mode it has voltage regulators so you can use 5volts and it will bring it down to 3v. Which is a nice touch in prototyping. (Those Arduino people will find this useful) I really like this chip reconnection method, but if we can't update these ourselves we have to find another solution. January 9, 2013
1-1 of 1
Back to top

Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
53W9936
RN-42-EK

RN-42-EK

MICROCHIP

RN42 Bluetooth Evaluation Kit, WPD Tool

RN42 Bluetooth Evaluation Kit, WPD Tool

0  Write a Review | Ask a Question

0

1+ $39.00

Buy
    Per the manufacturer, more stock expected week of 6/1/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought