Low

RN-41-SM - 

Bluetooth Version:Bluetooth 2.1 + EDR

RN-41-SM - Bluetooth Version:Bluetooth 2.1 + EDR

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
RN-41-SM
Newark Part No.:
27W2084
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

RN-41-SM is a though hole, low power and highly flexible Bluetooth socket module. This module supports SPP/DUN and HCI Bluetooth interface protocols, is simple to design in and fully certified. With its high performance on chip antenna and support for Bluetooth Enhanced Data Rate (EDR), the RN-41 delivers up to 3Mbps data rate for distances to 100M. The RN41 is perfect for battery powered applications and by default is ready to use in the SPP (Serial Port Profile) configuration. It uses only 250µA in sleep mode while still being discoverable and connectable. Multiple low power modes available allow you to dial in the lowest power profile for your application. The RN-41 socket module is the perfect method for adding Bluetooth wireless capability to existing products without redesign, saving you significant time and money.
  • Socket module with UART interface, UART baud rates from 1200 to 3Mbit
  • Fully qualified Bluetooth 2.1/2.0/1.2/1.1 module
  • Bluetooth v2.1+EDR support
  • Sustained SPP data rates of 240Kbps (slave), 300Kbps (master)
  • SPP/DUN software stacks available.
  • RS232 on board with power enable on IO pin
  • Bluetooth SIG qualified, end product listing
  • Class 1 high power amplifier with on board ceramic RF chip antenna

Applications

Sensing & Instrumentation, Medical, System Monitoring, Test & Measurement, Industrial, Wireless, Consumer Electronics

Product Information

:
Bluetooth 2.1 + EDR
:
3V
:
16V
:
100m
:
3Mbps
:
Class 1, Class 2
:
-80dBm
:
-40°C
:
85°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 8/20/18

Not Normally Stocked

Non-Cancelable / Non Returnable


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 7

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.