RN-270M - 

RS232 to Bluetooth Serial Adapter

RN-270M - RS232 to Bluetooth Serial Adapter
RN-270M - RS232 to Bluetooth Serial Adapter

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Technical Datasheet:
See all Technical Docs

Product Information

RS232 to Bluetooth Serial Adapter
Roving Networks Serial Adapters and Bluetooth Modules
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

RN-270M is a Bluetooth to RS232 serial adapter with male connector. Smaller than a business card, the RN-270 easily attaches to RS232 serial ports via a DB9 male connector. It gives any RS232 serial port Bluetooth capabilities and can run without external power. With built in AAA battery holders and advanced sleep modes it has an incredibly long life operation (10hr to 20hrs).
  • Battery powered RS232 serial adapter eliminates messy cable clutter with Bluetooth link
  • Compatible with serial adapters and Bluetooth modules and other devices supporting SPP
  • Auto pairing and auto connect feature when communicating with other Roving devices
  • Conveniently located DIP switches for baud rate selection and auto pair/connect modes
  • Class 1 Bluetooth device with integrated antenna supporting Bluetooth 2.1+EDR
  • Onboard DTE/DCE jumpers eliminates the need for crossover cables
  • Battery powered (alkaline or rechargeable) with built in recharging circuit
  • Settings can be easily changed with AT commands via serial port and remotely over Bluetooth
  • Status LEDs for TX/RX data, power/connection status and configuration mode
  • Advanced Trigger mode connects/disconnects upon sensing incoming data


Communications & Networking, Wireless

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

24 In stock

for same day shipping

see cut-off times
Check stock and lead times
More stock available week commencing 5/21/18
$108.29 $ 108.29
Price for:
Multiple: 1 Minimum: 1
Quantity Price
1 + $108.29
10 + $90.37
25 + $82.15
100 + $79.16
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.