Low

RN-270F - 

RS232 to Bluetooth Serial Adapter

RN-270F - RS232 to Bluetooth Serial Adapter
RN-270F - RS232 to Bluetooth Serial Adapter

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
RN-270F
Newark Part No.:
27W5672
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
RS232 to Bluetooth Serial Adapter
:
Roving Networks Serial Adapters and Bluetooth Modules
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

RN-270F is a AAA battery powered Bluetooth serial RS232 adapter. Powered by two AAA batteries or and external source, the adapter can be used with NiMH batteries and recharged from external power plug or pin 9 on the DB9 connector. The FireFly BP will run for 10 to 14 hours while connected over Bluetooth on a fully charged set of batteries. When configured in master mode the FireFly BP will connect over Bluetooth to a remote client or Bluetooth access point on power up, data or by command.
  • Battery powered RS232 serial adapter eliminates messy cable clutter with Bluetooth link
  • Compatible with serial adapters and Bluetooth modules and other devices supporting SPP
  • Auto pairing and auto connect feature when communicating with other devices
  • Conveniently located DIP switches for baud rate selection and auto pair/connect modes
  • Class 1 Bluetooth device with integrated antenna supporting Bluetooth 2.1+EDR
  • Onboard DTE/DCE jumpers eliminates the need for crossover cables
  • Battery powered (alkaline or rechargeable) with built in recharging circuit
  • Settings can be easily changed with AT commands via serial port and remotely over Bluetooth
  • Status LEDs for TX/RX data, power/connection status and configuration mode
  • Advanced Trigger mode connects/disconnects upon sensing incoming data

Applications

Wireless, Communications & Networking

Warnings

Do NOT use alkaline batteries when connecting the external power plug or applying power on pin 9 of the DB9 connector.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 8/13/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$108.29 $ 108.29
Price for:
Each
Multiple: 1 Minimum: 4
Quantity Price
4 + $108.29
10 + $90.37
25 + $82.15
100 + $79.16
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.