Low

RN-240M - 

Class 1 Bluetooth® v2.1 + EDR Module, 464Kbps, 4V - 12V

RN-240M - Class 1 Bluetooth® v2.1 + EDR Module, 464Kbps, 4V - 12V

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
RN-240M
Newark Part No.:
06W3271
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

RN-240M is the world's smallest, lightest and most capable class 1 Bluetooth serial adapter. It enables wireless connections to any legacy serial port and supports bi directional RS232 signaling at a rate of up to 464Kbps. The transmit range can be up to 330' (100M), depending upon environmental factors.
  • Cable replacement solution eliminates messy cable clutter with Bluetooth link
  • Compatible with serial adapter and Bluetooth modules and other devices supporting SPP
  • Auto pairing and auto connect feature when communicating with other Roving devices
  • Conveniently located DIP switches for baud rate selection and auto pair/connect modes
  • Class 1 Bluetooth device with integrated antenna supporting Bluetooth 2.1+EDR
  • On board DTE/DCE jumpers eliminates the need for crossover cables
  • Built in regulator, can be powered from any 4V to 12V DC source, accepts power from DB pin 9
  • Advanced trigger mode connects/disconnects upon sensing incoming data
  • Available with male DB9 connector
  • Settings can be easily changed with AT commands via serial port and remotely over Bluetooth

Applications

Communications & Networking, Wireless

Product Information

:
Bluetooth 2.1 + EDR
:
4V
:
12V
:
100m
:
464Kbps
:
Class 1
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/20/18
$67.17 $ 67.17
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $67.17
10 + $56.05
25 + $50.96
100 + $49.10
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.