Low

RE46C180E16F - 

Smoke Detector Sensor, CMOS Programmable, Open Drain, DIP, 16 Pins, 6 V, 12 V

RE46C180E16F - Smoke Detector Sensor, CMOS Programmable, Open Drain, DIP, 16 Pins, 6 V, 12 V

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
RE46C180E16F
Newark Part No.:
58T9977
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The RE46C180E16F is a next generation Smoke Detector IC with low power, CMOS ionization. With minimal external components this circuit will provide all the required features for an ionization-type smoke detector. An on-chip oscillator strobes power to the smoke detection circuitry for 5ms every 10 seconds to keep the standby current to a minimum. A check for a Low Battery condition is performed every 80s and an ionization chamber test is performed once every 320s when in Standby. The temporal horn pattern complies with the National Fire Protection Association NFPA 72® National Fire Alarm and Signalling Code® for emergency evacuation signals. An interconnect pin allows multiple detectors to be connected, such that when one unit alarms, all units will sound. A charge dump feature quickly discharges the interconnect line when exiting a Local Alarm condition. The interconnect input is also digitally filtered.
  • Low quiescent current consumption
  • Programmable standby sensitivity
  • Programmable HUSH sensitivity
  • Programmable chamber voltage for Push-to-Test (PTT) and chamber test
  • Programmable ±150mV Low battery set point
  • Internal ionization chamber test
  • Internal low battery test
  • Internal power-ON reset and power-up low battery test
  • Alarm memory
  • Auto alarm locate
  • Horn synchronization
  • IO filter and charge dump
  • Smart interconnect
  • Interconnect up to 40 detectors
  • ±5% All internal oscillator
  • 9 Minute or 80 second timer for sensitivity control
  • Temporal or continuous horn pattern
  • Guard outputs for ion detector input
  • ±0.75pA Detect input current

Applications

Sensing & Instrumentation

Product Information

:
-
:
Open Drain
:
DIP
:
16Pins
:
6V
:
12V
:
-10°C
:
60°C
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 9/3/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.969 $ 0.97
Price for:
Each
Multiple: 25 Minimum: 375
Quantity Price
375 + $0.969
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.