Low

MICROCHIP  RE46C168E16F  PHOTOELECTRIC SMOKE DET IC, 16PDIP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MICROCHIP
  • Newark Part No.: 25T1392
  • Manufacturer Part No RE46C168E16F

Product Information


  • IC Output Type: Open Drain
  • Input Voltage: 12V
  • No. of Pins: 16
  • Operating Temperature Max: 75°C
  • Operating Temperature Min: -25°C
  • Packaging: Each
  • Sensor Case Style: DIP
  • Supply Voltage Max: 12V
  • Supply Voltage Min: 6V

Find similar products  grouped by common attribute

Availability

Availability:  57

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 17 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.52

Buy

Price

Quantity List Price
1 - 9 $2.52
10 - 99 $1.14
100 - 999999999 $1.01

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
73R8697
RE46C168E16F
Technical Data Sheet}  

RE46C168E16F

MICROCHIP

IC, SMOKE DETECTOR, 12V, 4 uA, 16-DIP

IC, SMOKE DETECTOR, 12V, 4 uA, 16-DIP; Input Voltage:12V; IC Output Type:Open Drain; Sensor Case Style:DIP; No. of Pins:16; Supply Voltage Min:6V; Supply Voltage Max:12V; Operating Temperature Min:-25°C; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $0.93

Buy
    Supplier lead time 19 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought