Low

MICROCHIP  RE46C167S16F  SMOKE DETECTOR, 12V, 4 uA, 16-SOIC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MICROCHIP
  • Newark Part No.: 65R6117
  • Manufacturer Part No RE46C167S16F

Product Information


  • IC Output Type: Open Drain
  • Input Voltage: 12V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 16
  • Operating Temperature Max: 75°C
  • Operating Temperature Min: -25°C
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Sensor Case Style: SOIC
  • Supply Current: 4µA
  • Supply Voltage Max: 12V
  • Supply Voltage Min: 6V
  • Supply Voltage Range: 6V to 12V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 8/24/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 500

Order multiple quantity: 50

Unit Price: $0.75

Buy

Price

Quantity List Price
100+ $0.75

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought