Low

MICROCHIP  RE46C165S16F  Smoke Detector Sensor, CMOS, 12 V, Open Drain, SOIC, 16 Pins, 6 V, 12 V

MICROCHIP RE46C165S16F
Technical Data Sheet (443.47KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Input Voltage:
12V
IC Output Type:
Open Drain
Sensor Case Style:
SOIC
No. of Pins:
16Pins
Supply Voltage Min:
6V
Supply Voltage Max:
12V
Operating Temperature Min:
-25°C
Operating Temperature Max:
75°C
Packaging:
Each
MSL:
MSL 1 - Unlimited
Supply Current:
4 µA
Supply Voltage Range:
6V to 12V
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.