Low

PIC32MX795F512L-80I/PT - 

PIC/DSPIC Microcontroller, Graphics Interface, PIC32 Family PIC32MX Series Microcontrollers, PIC32

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC32MX795F512L-80I/PT
Newark Part No.:
25R8419
Product Range
PIC32 Family PIC32MX Series Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PIC32MX7xx family are purpose built microcontrollers for use in a wide range of applications. They are easy to program with a large variety of programming and debugging options available.
  • JTAG interface supporting programming, debugging and boundary scan
  • 8 Dedicated DMA Channels for USB OTG, Ethernet, and CAN
  • USB 2.0 on-the-go peripheral with integrated PHY
  • 10/100 Ethernet MAC with MII/RMII interfaces
  • Fast context switch and interrupt response
  • Multiple switchable clock modes for each power mode, enables optimum power settings
  • Hardware RTCC (Real-time clock and calendar with alarms)
  • Lock instructions or data in cache for fast access
  • Programmable vector interrupt controller
  • Flash prefetch module with 256 Byte cache

Applications

Automation & Process Control, Automotive, Embedded Design & Development, Robotics, Communications & Networking

Product Information

:
PIC32 Family PIC32MX Series Microcontrollers
:
PIC32
:
32bit
:
80MHz
:
512KB
:
128KB
:
100Pins
:
TQFP
:
85I/O's
:
CAN, ENET, I2C, SPI, UART, USB
:
2.3V
:
3.6V
:
PIC32
:
PIC32MX
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

66 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

119 Further stock expected to ship on Jun 25, 2018

More stock available week commencing 7/23/18
$9.69 $ 9.69
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $9.69
25 + $8.88
100 + $8.05
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for the In-circuit emulator for 32 bit MCU (part number PIC32MX795F512L-80I/PT).
3 years, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for in-circuit emulator is DV244005 from Microchip.
3 years, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:56.399-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_25R8419, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.