Low

PIC32MX795F512L-80I/PF - 

PIC/DSPIC Microcontroller, Graphics Interface, PIC32 Family PIC32MX Series Microcontrollers, PIC32

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC32MX795F512L-80I/PF
Newark Part No.:
53R0338
Product Range
PIC32 Family PIC32MX Series Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

  • MIPS16e® mode for up to 40% smaller code size
  • Code efficient (C and Assembly) architecture
  • Single cycle (MAC) 32x16 and two cycle 32x32 multiply
  • 0.9% internal oscillator
  • Programmable PLLs and oscillator clock sources
  • Fail safe clock monitor (FSCM)
  • Independent watchdog timer
  • Fast wake up and start up
  • Low power management modes (Sleep and Idle)
  • Integrated power on reset, brown-out reset
  • External graphics interface with up to 34 parallel master
  • 10-bit 1Msps rate with one Sample and Hold (S&H)
  • 16 analogue inputs
  • Can operate during Sleep mode
  • Flexible and independent ADC trigger sources
  • Two dual input comparator modules
  • Programmable references with 32 voltage points
  • Five 16 bit and up to two 32 bit timers counters
  • Five output compare (OC) modules
  • Five input capture (IC) modules

Applications

Automation & Process Control, Communications & Networking, Consumer Electronics, Embedded Design & Development, Imaging, Video & Vision, Multimedia, Portable Devices, Robotics, Sensing & Instrumentation

Product Information

:
PIC32 Family PIC32MX Series Microcontrollers
:
PIC32
:
32bit
:
80MHz
:
512KB
:
128KB
:
100Pins
:
TQFP
:
85I/O's
:
CAN, ENET, I2C, SPI, UART, USB
:
2.3V
:
3.6V
:
PIC32
:
PIC32MX
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $10.19 25+ $9.34 100+ $8.46

MICROCHIP

PIC/DSPIC Microcontroller, Graphics Interface, PIC32 Family PIC32MX Series Microcontrollers, PIC32

3 in stock

Each

1+ $12.42 10+ $11.39 25+ $10.06 50+ $9.59 100+ $9.11 More Less

0

Each (Supplied on Full Reel)

100+ $8.50

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

84 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/13/18
$10.19 $ 10.19
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $10.19
25 + $9.34
100 + $8.46
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for a in-system programmer for programming 32 bit MCU (part number PIC32MX795F512L-80I/PF)?
3 years, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of in system programmer which can be used to program this MCU is PG164130 from Microchip. This tool allows debugging and programming of PIC and dsPIC flash microcontrollers using the powerful GUI of MPLAB IDE.
3 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:10.366-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_53R0338, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.