Low

MICROCHIP  PIC32MX795F512L-80I/BG  PIC/DSPIC Microcontroller, Graphics Interface, PIC32, 32bit, 80 MHz, 512 KB, 128 KB, 121 Pins

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC32MX795F512L-80I/BG
Newark Part No.:
25R8418
Technical Datasheet:
See all Technical Docs
MICROCHIP PIC32MX795F512L-80I/BG
Video

The actual product may differ from image shown

Product Overview

The PIC32MX795F512L-80I/BG is a high performance PIC32MX family 32-bit Microcontroller packs powerful PIC®(RISC) architecture with MIPS M4K core. This product offer all of the advantages of the well recognized high-performance x32 architecture with standar...
  • 5 Stage pipeline
  • 105DMIPS MIPS M4K Core
  • 8-Channel DMA
  • full-speed USB 2.0 Device/Host/OTG
  • Five 16-bit timers
  • Two 32-bit timers
  • 5x Capture/Compare/PWM (CCP)
  • 2x Controller area network (CAN)
  • 10/100 Base-TX Ethernet Mac
  • Instruction trace

 

Product Information

Architecture:
PIC32
No. of Bits:
32bit
CPU Speed:
80MHz
Program Memory Size:
512KB
RAM Memory Size:
128KB
No. of Pins:
121Pins
MCU Case Style:
BGA
No. of I/O's:
85I/O's
Embedded Interface Type:
CAN, ENET, I2C, SPI, UART, USB
Supply Voltage Min:
2.3V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
PIC32 Microcontrollers
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)
Automotive Qualifications Standard:
-

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Audio;
  • Embedded Design & Development;
  • Multimedia

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

32 Bit Microcontroller, Graphics Interface, PIC32, 80 MHz, 512 KB, 128 KB, 121, BGA

MICROCHIP

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $9.79 25+ $8.97 100+ $8.13

Buy

Associated Products