Low

PIC32MX795F512H-80I/PT - 

PIC/DSPIC Microcontroller, Graphics Interface, PIC32 Family PIC32MX Series Microcontrollers, PIC32

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC32MX795F512H-80I/PT
Newark Part No.:
25R8415
Product Range
PIC32 Family PIC32MX Series Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PIC32MX795F512H-80I/PT is a 32-bit Microcontroller (up to 512kB Flash and 128kB SRAM) with graphics interface, USB, CAN and Ethernet. The MIPS32® M4K® Processor core is the heart of the this family processor. The CPU fetches instructions, decodes each instruction, fetches source operands, executes each instruction and writes the results of instruction execution to the proper destinations. This microcontroller provide 4GB of unified virtual memory address space. All memory regions, including program, data memory, SFRs and configuration registers, reside in this address space at their respective unique addresses. The program and data memories can be optionally partitioned into user and kernel memories. In addition, the data memory can be made executable, allowing this device to execute from data memory.
  • 80MHz/105DMIPS, 32-bit MIPS M4K® Core
  • USB 2.0 On-The-Go peripheral with integrated PHY
  • 10/100 Ethernet MAC with MII/RMII interfaces
  • 8 Dedicated DMA channels for USB OTG, Ethernet and CAN
  • 5-stage Pipeline, Harvard architecture
  • MIPS16e mode for up to 40% smaller code size
  • Single cycle multiply and hardware divide unit
  • Fast context switch and interrupt response
  • 8-channel general hardware DMA controller
  • Flash prefetch module with 256-byte cache
  • Lock instructions or data in cache for fast access
  • Programmable vector interrupt controller
  • Multiple switchable clock modes for each power mode, enables optimum power settings
  • 2-wire Programming and debugging interface
  • Fail-safe clock monitor, allows safe shutdown if clock fails

Applications

Industrial

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
PIC32 Family PIC32MX Series Microcontrollers
:
PIC32
:
32bit
:
80MHz
:
512KB
:
128KB
:
64Pins
:
TQFP
:
53I/O's
:
CAN, ENET, I2C, SPI, UART, USB
:
2.3V
:
3.6V
:
PIC32
:
PIC32MX
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 7/30/18

Contact me when back in stock

Alternatives Available

53R2065 - 32 Bit Microcontroller, Graphics Interface, PIC32, 80 MHz, 512 KB, 128 KB, 64, TQFP

28AC1085 - TQFP 512KB FLASH, 128KB RAM, 80 MHZ, USB, ENET, 2XCAN, 8 DMA

47T5618 - PIC/DSPIC Microcontroller, Graphics Interface, PIC32 Family PIC32MX Series Microcontrollers, PIC32

$9.01 $ 9.01
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $9.01
25 + $8.28
100 + $7.48
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.