MICROCHIP  PIC32MX795F512H-80I/MR  32 Bit Microcontroller, PIC32, 80 MHz, 512 KB, 128 KB, 64 Pins, QFN

MICROCHIP PIC32MX795F512H-80I/MR

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 25R8414
  • Manufacturer Part No PIC32MX795F512H-80I/MR

Product Information


  • Architecture PIC32
  • CPU Speed 80MHz
  • Program Memory Size 512KB
  • RAM Memory Size 128KB
  • No. of Pins 64Pins
  • MCU Case Style QFN
  • No. of I/O's 53I/O's
  • Embedded Interface Type CAN, ENET, I2C, SPI, UART, USB
  • Supply Voltage Min 2.3V
  • Supply Voltage Max 3.6V
  • Packaging Each
  • No. of PWM Channels 5
  • No. of Timers 5
  • MPU Core Size 32bit
  • MSL MSL 1 - Unlimited
  • Peripherals ADC, Comparator
  • Operating Temperature Min -40 °C
  • Operating Temperature Max 85 °C
  • Supply Voltage Range 2.3V to 3.6V
  • Oscillator Type External, Internal
  • SVHC No SVHC (15-Jun-2015)
  • Controller Family/Series PIC32

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability:  0

    More stock available week commencing 7/25/16

Non-Cancelable / Non Returnable

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.87 $8.87

Buy

Price

Quantity List Price
1 - 25 $8.87
26 - 99 $8.13
100+ $7.36
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number of CAN bus analyser which can be interfaced to 32 bit MCU (part number PIC32MX795F512H-80I/MR)?
3 years, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of CAN bus analyser which can be interfaced with this MCU is APGDT002 from Microchip. It is simple to use, low cost CAN bus monitor that can be used to develop and debug a high-speed CAN network. This tool performs functions such as trace, transmit, trace filter and log file capability, but also adds unique features such as ECAN register view and group CAN message transmit.
3 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:57.361-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_25R8414, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
25R8416
PIC32MX795F512HT-80I/MR

PIC32MX795F512HT-80I/MR

MICROCHIP

512KB Flash, 128KB RAM, 80 MHz, USB, ENET, 2xCAN, 8 DMA, 64 QFN 9x9x0.9mm T/R

Availability:​ 0

Price for: Each (Supplied on Full Reel)

100+ $7.40

Buy
    More stock available week commencing 9/12/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought