Low

PIC32MX775F512L-80I/PT - 

PIC/DSPIC Microcontroller, Graphics Interface, PIC32 Family PIC32MX Series Microcontrollers, PIC32

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC32MX775F512L-80I/PT
Newark Part No.:
25R8412
Product Range
PIC32 Family PIC32MX Series Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PIC32MX775F512L-80I/PT is a high performance PIC32MX family 32-bit Microcontroller packs powerful PIC®(RISC) architecture with MIPS M4K core. This product offer all of the advantages of the well recognized high-performance x32 architecture with standardized features including 512kB of addressable program memory size, 12kB of Auxiliary flash, 65536bytes of data memory size, two comparators and 16-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 80MHz with wide operating voltage of 2.3 to 3.6V.
  • 5 Stage pipeline
  • 105DMIPS MIPS M4K Core
  • 8-Channel DMA
  • full-speed USB 2.0 Device/Host/OTG
  • Five 16-bit timers
  • Two 32-bit timers
  • 5x Capture/Compare/PWM (CCP)
  • 2x Controller area network (CAN)
  • 10/100 Base-TX Ethernet Mac
  • Instruction trace

Applications

Communications & Networking, Audio, Embedded Design & Development, Multimedia

Product Information

:
PIC32 Family PIC32MX Series Microcontrollers
:
PIC32
:
32bit
:
80MHz
:
512KB
:
64KB
:
100Pins
:
TQFP
:
85I/O's
:
CAN, ENET, I2C, SPI, UART, USB
:
2.3V
:
3.6V
:
PIC32
:
PIC32MX
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$9.01 $ 9.01
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $9.01
25 + $8.28
100 + $7.48
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.