Low

PIC32MX775F256H-80I/PT - 

PIC/DSPIC Microcontroller, Graphics Interface, PIC32, 32bit, 80 MHz, 256 KB, 64 KB, 64 Pins

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC32MX775F256H-80I/PT
Newark Part No.:
25R8406
Product Range
PIC32 Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PIC32MX775F256H-80I/PT is a high performance PIC32MX family 32-bit Microcontroller packs powerful PIC®(RISC) architecture with MIPS M4K core. This product offer all of the advantages of the well recognized high-performance x32 architecture with standardized features including 256kB of addressable program memory size, 12kB of Auxiliary flash, 65536bytes of data memory size, two comparators and 16-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 80MHz with wide operating voltage of 2.3 to 3.6V.
  • 5 Stage pipeline
  • 105DMIPS MIPS M4K Core
  • 8-Channel DMA
  • full-speed USB 2.0 Device/Host/OTG
  • Five 16-bit timers
  • Two 32-bit timers
  • 5x Capture/Compare/PWM (CCP)
  • 2x Controller area network (CAN)
  • 10/100 Base-TX Ethernet Mac
  • Instruction trace

Applications

Communications & Networking, Audio, Embedded Design & Development, Multimedia

Product Information

:
PIC32
:
32bit
:
80MHz
:
256KB
:
64KB
:
64Pins
:
TQFP
:
53I/O's
:
CAN, ENET, I2C, SPI, UART, USB
:
2.3V
:
3.6V
:
Each
:
PIC32 Microcontrollers
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

38 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$6.19 $ 6.19
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $7.68
25 + $7.06
100 + $6.38
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.