Low

MICROCHIP  PIC32MX250F128D-I/PT  MCU, 32BIT, PIC32, 40MHZ, TQFP-44

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MICROCHIP
  • Newark Part No.: 73T1470
  • Manufacturer Part No PIC32MX250F128D-I/PT

Product Information


  • Architecture: PIC32
  • CPU Speed: 40MHz
  • Controller Family/Series: PIC32
  • Core Size: 32bit
  • Embedded Interface Type: I2C, LIN, SPI, UART, USB
  • MCU Case Style: TQFP
  • MSL: MSL 3 - 168 hours
  • No. of I/O's: 33
  • No. of PWM Channels: 5
  • No. of Pins: 44
  • No. of Timers: 5
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Oscillator Type: External, Internal
  • Packaging: Each
  • Peripherals: ADC, Comparator, RTC
  • Program Memory Size: 128KB
  • Program Memory Size: 128KB
  • RAM Memory Size: 32KB
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2.3V
  • Supply Voltage Range: 2.3V to 3.6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/58

Availability

Availability:  31

(Available until stock is exhausted)


  • 31 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.85

Buy

Price

Quantity List Price
1 - 25 $3.85
26 - 99 $3.53
100+ $3.20

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought