Low

PIC32MX150F128D-I/PT - 

PIC/DSPIC Microcontroller, Audio and Graphics Interface, PIC32, 32bit, 40 MHz, 128 KB, 32 KB

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC32MX150F128D-I/PT
Newark Part No.:
73T1396
Product Range
PIC32 Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PIC32MX150F128D-I/PT is a 32-bit 128kB Flash Microcontroller features audio and graphics interfaces, USB and advanced analogue. The CPU fetches instructions, decodes each instruction, fetches source operands, executes each instruction and writes the results of instruction execution to the destinations. The MIPS32 M4K processor core contains several logic blocks working together in parallel, providing an efficient high-performance computing engine. The MIPS M4K processor core offers many power management features, including low-power design, active power management and power-down modes of operation. The core is a static design that supports slowing or Halting the clocks, which reduces system power consumption during idle periods.
  • Two I²S/SPI modules for Codec and serial communications
  • Peripherals - Peripheral pin select (PPS) functionality
  • Parallel master port (PMP) for graphics interfaces
  • Charge time measurement unit (CTMU) - Supports mTouch™ capacitive touch buttons and sliders
  • 1.65 DMIPS/MHz (Dhrystone 2.1) performance
  • MIPS32® M4K® core with MIPS16e® mode for up to 40% smaller code size
  • Pin-compatible with most Microchip 16-bit devices
  • Multiple power management modes
  • Configurable WDT with on-chip low-power RC oscillator for reliable operation
  • Peripheral - Up to 4 channels of hardware DMA with automatic data size detection
  • Audio interface - I²S, LJ, RJ and DSP modes data communication, SPI and I²C™ control interface
  • Analogue - Up to 13-channel, 10-bit ADC and three analogue comparators
  • Debug - Four programming and debugging interfaces

Applications

Computers & Computer Peripherals, Industrial, Audio, Consumer Electronics

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
PIC32
:
32bit
:
40MHz
:
128KB
:
32KB
:
44Pins
:
TQFP
:
34I/O's
:
I2C, SPI, UART
:
2.3V
:
3.6V
:
Each
:
PIC32 Microcontrollers
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

137 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$2.88 $ 2.88
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $3.58
25 + $3.29
100 + $2.97
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.