Low

PIC32MX150F128B-I/SP - 

PIC/DSPIC Microcontroller, Audio and Graphics Interface, PIC32, 32bit, 40 MHz, 128 KB, 32 KB

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC32MX150F128B-I/SP
Newark Part No.:
73T1379
Product Range
PIC32 Microcontrollers
Technical Datasheet:
(EN)
Availability:
No Longer Manufactured
See all Technical Docs

Product Overview

The PIC32MX150F128B-I/SP is a 32-bit Microcontroller with audio and graphics interfaces, USB and advanced analog. The MIPS32® M4K® Processor Core is the heart of the PIC32MX1XX family processor. The CPU fetches instructions, decodes each instruction, fetches source operands, executes each instruction and writes the results of instruction execution to the proper destinations. The microcontroller provides 4GB unified virtual memory address space. All memory regions, including program, data memory, special function registers (SFRs) and configuration registers, reside in this address space at their respective unique addresses.
  • 32-bit RISC CPU with less than 0.5mA/MHz current consumption
  • Two I²S/SPI modules for Codec and serial communications
  • Peripheral Pin Select (PPS) functionality
  • Parallel Master Port (PMP) for graphics interfaces
  • Up to 128kB flash memory (plus an additional 3kB of Boot Flash)
  • Up to 32K SRAM memory
  • 1.56 DMIPS/MHz (Dhrystone 2.1) performance
  • MIPS32® M4K® core with MIPS16e® mode for up to 40% smaller code size
  • Pin-compatible with most Microchip 16-bit devices
  • Multiple power management modes
  • Configurable WDT with on-chip low-power RC oscillator for reliable operation
  • Up to 4 channels of hardware DMA with automatic data size detection
  • Two UART and I²C™ modules
  • Separate PLLs for CPU and USB clocks
  • Hardware real-time clock and calendar (RTCC)
  • Up to 13-channel, 10-bit ADC
  • Three analog comparators
  • Four programming and debugging interfaces

Applications

Industrial

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
PIC32
:
32bit
:
40MHz
:
128KB
:
32KB
:
28Pins
:
SDIP
:
21I/O's
:
I2C, SPI, UART
:
2.3V
:
3.6V
:
Each
:
PIC32 Microcontrollers
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

112 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$2.83 $ 2.83
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $3.51
25 + $3.23
100 + $2.92
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.