Low

PIC32MX130F064D-I/PT - 

PIC/DSPIC Microcontroller, Audio and Graphics Interface, PIC32, 32bit, 40 MHz, 64 KB, 16 KB

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC32MX130F064D-I/PT
Newark Part No.:
73T1366
Product Range
PIC32 Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PIC32MX130F064D-I/PT is a high performance PIC32MX family 32-bit Microcontroller packs powerful PIC®(RISC) architecture with MIPS M4K core. This product offer all of the advantages of the well recognized high-performance x32 architecture with standardized features including 64kB of addressable program memory size, 3kB of Auxiliary flash, 16384bytes of data memory size, Three comparators and 13-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 40MHz with wide operating voltage of 2.3 to 3.6V.
  • 5 Stage pipeline
  • 1.56DMIPS MIPS M4K Core
  • 4-Channel DMA
  • Five 16-bit timers
  • Two 32-bit timers
  • 5x Capture/Compare/PWM (CCP)
  • CODEC Interface (I2S,AC97)
  • Peripheral pin select (PPS) Crossbar
  • Charge time measurement unit (CTMU)
  • Instruction trace

Applications

Communications & Networking, Audio, Embedded Design & Development, Multimedia

Product Information

:
PIC32
:
32bit
:
40MHz
:
64KB
:
16KB
:
44Pins
:
TQFP
:
34I/O's
:
I2C, SPI, UART
:
2.3V
:
3.6V
:
Each
:
PIC32 Microcontrollers
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$2.86 $ 2.86
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.86
25 + $2.63
100 + $2.37
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.