Low

MICROCHIP  PIC32MX130F064B-I/SP  PIC/DSPIC Microcontroller, Audio and Graphics Interface, PIC32, 32bit, 40 MHz, 64 KB, 16 KB

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC32MX130F064B-I/SP
Newark Part No.:
73T1349
Technical Datasheet:
See all Technical Docs
MICROCHIP PIC32MX130F064B-I/SP
Video

The actual product may differ from image shown

 

Product Information

Architecture:
PIC32
No. of Bits:
32bit
CPU Speed:
40MHz
Program Memory Size:
64KB
RAM Memory Size:
16KB
No. of Pins:
28Pins
MCU Case Style:
SDIP
No. of I/O's:
21I/O's
Embedded Interface Type:
I2C, SPI, UART
Supply Voltage Min:
2.3V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
PIC32 Microcontrollers
MSL:
-
SVHC:
No SVHC (17-Dec-2015)
Automotive Qualifications Standard:
-

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products