Low

MICROCHIP  PIC24HJ32GP302-I/MM  MCU, 16BIT, PIC24, 80MHZ, QFN-28

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MICROCHIP
  • Newark Part No.: 77M3137
  • Manufacturer Part No PIC24HJ32GP302-I/MM

Product Information


  • CPU Speed: 80MHz
  • Controller Family/Series: PIC24
  • Core Size: 16bit
  • Embedded Interface Type: I2C, SPI, UART
  • MCU Case Style: QFN
  • MSL: MSL 1 - Unlimited
  • No. of I/O's: 21
  • No. of PWM Channels: 4
  • No. of Pins: 28
  • No. of Timers: 7
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Oscillator Type: External, Internal
  • Packaging: Each
  • Peripherals: ADC, ACMP, DMA, POR, RTC
  • Program Memory Size: 32KB
  • Program Memory Size: 32KB
  • RAM Memory Size: 4KB
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 3.6V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 6/1/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 122

Order multiple quantity: 61

Price: $3.28

Buy

Price

Quantity List Price
100+ $3.28

MICROCHIP-PIC24HJ32GP302-I/MM-MCU, 16BIT, PIC24, 80MHZ, QFN-28;MCU, 16BIT, PIC24, 80MHZ, QFN-28; Controller Family/Series:PIC24; Program Memory Size:32KB; RAM Memory Size:4KB; CPU Speed:80MHz; No. of I/O's:21; MCU Case Style:QFN; No. of Pins:28; Embedded Interface Type:I2C, SPI, UART ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought