Low

MICROCHIP  PIC24HJ256GP206-I/PT  16 Bit Microcontroller, Advanced Analogue, PIC24, 80 MHz, 256 KB, 16 KB, 64 Pins, TQFP

Image is for illustrative purposes only. Please refer to product description.

MICROCHIP PIC24HJ256GP206-I/PT
Video

Customers Also bought

Product Information

Controller Family/Series:
PIC24
CPU Speed:
80MHz
Program Memory Size:
256KB
RAM Memory Size:
16KB
No. of Pins:
64Pins
MCU Case Style:
TQFP
No. of I/O's:
53I/O's
Embedded Interface Type:
I2C, SPI, UART
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
-
No. of PWM Channels:
8
No. of Timers:
13
MPU Core Size:
16bit
MSL:
MSL 3 - 168 hours
Peripherals:
ADC, DMA, POR, RTC
Operating Temperature Min:
-40 °C
Operating Temperature Max:
85 °C
Supply Voltage Range:
3V to 3.6V
Oscillator Type:
External, Internal
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes

Associated Products

Similar Products

Recently Viewed

Product Recommendations