Low

PIC24FJ64GB002-I/SP - 

PIC/DSPIC Microcontroller, General Purpose, 16bit, 32 MHz, 64 KB, 8 KB, 28 Pins

PIC24FJ64GB002-I/SP - PIC/DSPIC Microcontroller, General Purpose, 16bit, 32 MHz, 64 KB, 8 KB, 28 Pins

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC24FJ64GB002-I/SP
Newark Part No.:
07P9739
Product Range
PIC24 Family PIC24FJ64 Series Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PIC24FJ64GB002-I/SP is a 28-pin general purpose Flash Microcontroller with USB On-The-Go (OTG) and nanoWatt XLP technology. The 16-bit low power microcontroller with full-speed USB, 64kB flash memory, 8kB RAM and advanced peripherals. The USB On-The-Go module provides on-chip functionality as a target device compatible with the USB 2.0 standard, as well as limited stand-alone functionality as a USB embedded host. By implementing USB Host Negotiation Protocol (HNP), the module can also dynamically switch between device and host operation, allowing for a much wider range of versatile USB-enabled applications on a microcontroller platform. The PIC24F CPU has a 16-bit (data), modified Harvard architecture with an enhanced instruction set and a 24-bit instruction word with a variable length opcode field. The Program Counter (PC) is 23 bits wide and addresses up to 4M instructions of user program memory space.
  • High-performance CPU - Up to 16 MIPS performance and C compiler optimized instruction set
  • System - JTAG boundary scan and flash memory program support
  • nanoWatt power managed modes - Run, idle and sleep modes
  • Analogue - 10-bit ADC, 13 channels, 500kSPS
  • Peripherals - Peripheral pin select for remapping digital peripherals to I/O
  • Self-reprogrammable under software control
  • High-current sink/source (18mA) on all I/O pins
  • Fail-safe clock monitor operation
  • Power-on reset (POR), power-up timer (PWRT) and oscillator start-up timer (OST)
  • Two flexible watchdog timer (WDT) for reliable operation
  • JTAG boundary scan support

Applications

Computers & Computer Peripherals, Industrial

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
16bit
:
32MHz
:
64KB
:
8KB
:
28Pins
:
DIP
:
21I/O's
:
I2C, LIN, SPI, UART, USB
:
2V
:
3.6V
:
Each
:
PIC24 Family PIC24FJ64 Series Microcontrollers
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MICROCHIP

16 Bit Microcontroller, General Purpose, PIC24FJ, 32 MHz, 64 KB, 8 KB, 28, DIP

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

13 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$3.75 $ 3.75
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.75
25 + $3.44
100 + $3.11
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.