Low

PIC24FJ64GA004-I/PT - 

PIC/DSPIC Microcontroller, General Purpose, 16bit, 32 MHz, 64 KB, 8 KB, 44 Pins

PIC24FJ64GA004-I/PT - PIC/DSPIC Microcontroller, General Purpose, 16bit, 32 MHz, 64 KB, 8 KB, 44 Pins

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC24FJ64GA004-I/PT
Newark Part No.:
88K6136
Product Range
PIC24F Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PIC24FJ64GA004-I/PT is a 16-bit 64kB general purpose Flash Microcontroller with a broad peripheral feature set and enhanced computational performance. The PIC24FJ64GA004 family offers a new migration option for those high-performance applications which may be outgrowing their 8-bit platforms, but don't require the numerical processing power of a digital signal processor. The PIC24FJ64GA004 family incorporates a range of serial communication peripherals to handle a range of application requirements. The PIC24FJ64GA004 family of devices contains internal Flash program memory for storing and executing application code. The memory is readable, writable and erasable when operating with VDD over 2.25V.
  • CPU - Up to 16 MIPS performance, 16 x 16 hardware multiply and single cycle execution
  • System - On-chip LDO voltage regulator, JTAG boundary scan and flash memory program support
  • nanoWatt power managed modes - Run, idle and sleep modes
  • Analogue - 10-bit ADC, 16 channels and 500kSPS
  • Peripherals - 2 UART modules with LIN and IrDA® support, 4 deep FIFO, five 16-bit timer modules
  • Fail-safe clock monitor (FSCM) operation - Detects clock failure and switches to on-chip
  • On-chip, 2.5V regulator with tracking mode
  • Power-on reset (POR), power-up timer (PWRT) and oscillator start-up timer (OST)
  • Flexible watchdog timer (WDT) with on-chip, low-power RC oscillator for reliable operation
  • JTAG boundary scan support

Applications

Computers & Computer Peripherals, Industrial

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
16bit
:
32MHz
:
64KB
:
8KB
:
44Pins
:
TQFP
:
35I/O's
:
I2C, SPI, UART
:
2V
:
3.6V
:
Each
:
PIC24F Microcontrollers
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

53 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$2.62 $ 2.62
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $3.25
25 + $2.99
100 + $2.70
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for an in-system programmer which can be used to program 16 bit MCU (part number PIC24FJ64GA004-I/PT)?
2 years, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of in system programmer which can be used to program this MCU is PG164130 from Microchip. This tool allows debugging and programming of PIC and dsPIC flash microcontrollers using the powerful GUI of MPLAB IDE.
2 years, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:36.478-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_88K6136, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.