Low

PIC24FJ32GA002-I/SO - 

PIC/DSPIC Microcontroller, General Purpose, PIC24, 16bit, 32 MHz, 32 KB, 8 KB

PIC24FJ32GA002-I/SO - PIC/DSPIC Microcontroller, General Purpose, PIC24, 16bit, 32 MHz, 32 KB, 8 KB

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC24FJ32GA002-I/SO
Newark Part No.:
88K6122
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PIC24FJ32GA002-I/SO is a high-performance PIC24F family eXtreme low power technology 16-bit Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of performance at 3.3V with Basic code-guard security. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 32kB of addressable program memory size, 8192bytes of data memory size, 21 general-purpose I/O pins and 10-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 32MHz with wide operating voltage of 2 to 3.6V.
  • XLP Technology for Sleep current at low as 20nA
  • Brown-out reset (BOR)
  • Low voltage detection (LVD)
  • Power on reset (POR)
  • Watch dog timer (WDT)
  • Two comparators
  • Peripheral pin select (PPS)
  • Local interconnect network (LIN)
  • IrDA
  • Parallel master port
  • Five 16-bit timers
  • Two 32-bit timers
  • Programmable Cyclic Redundancy Check (CRC)

Applications

Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security, Multimedia, Communications & Networking, Audio

Product Information

:
-
:
PIC24
:
16bit
:
32MHz
:
32KB
:
8KB
:
28Pins
:
SOIC
:
21I/O's
:
I2C, SPI, UART
:
2V
:
3.6V
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

100+ $2.34

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

103 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$2.56 $ 2.56
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.56
25 + $2.35
100 + $2.13
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for a in-system programmer which can be used to program 16 bit MCU (part number PIC24FJ32GA002-I/SO).
3 years, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for programmer is DV164035 from Microchip.
3 years, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:36.767-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_88K6122, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.