MICROCHIP  PIC24FJ256GB110-I/PT  16 Bit Microcontroller, PIC24FJ, 32 MHz, 256 KB, 16 KB, 100, TQFP

MICROCHIP PIC24FJ256GB110-I/PT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 54M5134
  • Manufacturer Part No PIC24FJ256GB110-I/PT

Product Specifications, Documents & More


  • CPU Speed: 32MHz
  • Controller Family/Series: PIC24FJ
  • Core Size: 16bit
  • Embedded Interface Type: I2C, SPI, UART
  • MCU Case Style: TQFP
  • MSL: MSL 3 - 168 hours
  • No. of I/O's: 83
  • No. of PWM Channels: 9
  • No. of Pins: 100
  • No. of Timers: 5
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Oscillator Type: External, Internal
  • Packaging: Each
  • Peripherals: ADC, Comparator, PWM, RTC, Timer
  • Program Memory Size: 256KB
  • Program Memory Size: 256KB
  • RAM Memory Size: 16KB
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2V
  • Supply Voltage Range: 2V to 3.6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/43
  •  132/43

Availability

Availability:  0

    More stock available week commencing 4/25/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 119

Order multiple quantity: 119

Price: $5.06 $5.06

Buy

Price

Quantity List Price
100+ $5.06
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought