Low

PIC24FJ256GB106-I/PT - 

PIC/DSPIC Microcontroller, General Purpose, 16bit, 32 MHz, 256 KB, 16 KB, 64 Pins

PIC24FJ256GB106-I/PT - PIC/DSPIC Microcontroller, General Purpose, 16bit, 32 MHz, 256 KB, 16 KB, 64 Pins

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC24FJ256GB106-I/PT
Newark Part No.:
54M5129
Product Range
PIC24F Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PIC24FJ256GB106-I/PT is a 16bit, general purpose flash microcontroller in 64 pin TQFP package. The device has five 16bit timers, 16 channel 10bit A/D converter, three analogue comparators with programmable input/output configuration, hardware real time clock/calendar (RTCC) and charge time measurement unit (CTMU).
  • USB v2.0 on-the-go (OTG) compliant
  • Modified harvard architecture without DSP
  • 256KB of program memory
  • 16KB of SRAM
  • Four UART with IrDA, three SPI, JTAG and three I2C interfaces
  • Up to 16MIPS operation at 32MHz
  • Operating voltage range from 2V to 3.6V
  • 51 I/O pins
  • Nine 16bit capture inputs with dedicated time base
  • Operating temperature range from -40°C to 85°C

Applications

Embedded Design & Development

Product Information

:
16bit
:
32MHz
:
256KB
:
16KB
:
64Pins
:
TQFP
:
51I/O's
:
I2C, SPI, UART
:
2V
:
3.6V
:
Each
:
PIC24F Microcontrollers
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

283 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/19/18
$5.59 $ 5.59
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.59
25 + $5.13
100 + $4.65
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number of in-system programmer for programming 16 bit MCU (part number PIC24FJ256GB106-I/PT)?
3 years, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of in system programmer which can be used to program this MCU is PG164130 from Microchip. This tool allows debugging and programming of PIC and dsPIC flash microcontrollers using the powerful GUI of MPLAB IDE.
3 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:17.831-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_54M5129, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.